
TCR5RG1225A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG1225ALFTR-ND - Tape & Reel (TR) 264-TCR5RG1225ALFCT-ND - Cut Tape (CT) 264-TCR5RG1225ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG1225A,LF |
Description | IC REG LIN 1.225V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG1225A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16360 € | 4,09 € |
| 100 | 0,14090 € | 14,09 € |
| 250 | 0,12992 € | 32,48 € |
| 500 | 0,12336 € | 61,68 € |
| 1.000 | 0,11793 € | 117,93 € |
| 2.500 | 0,11220 € | 280,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10876 € | 543,80 € |
| 10.000 | 0,10592 € | 1.059,20 € |
| 15.000 | 0,10450 € | 1.567,50 € |
| 25.000 | 0,10292 € | 2.573,00 € |
| 35.000 | 0,10200 € | 3.570,00 € |
| 50.000 | 0,10112 € | 5.056,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

