


TCR5BM12,L3F | |
|---|---|
DigiKey Part Number | TCR5BM12L3FTR-ND - Tape & Reel (TR) TCR5BM12L3FCT-ND - Cut Tape (CT) TCR5BM12L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM12,L3F |
Description | IC REG LINEAR 1.2V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12576 € | 31,44 € |
| 500 | 0,11934 € | 59,67 € |
| 1.000 | 0,11408 € | 114,08 € |
| 2.500 | 0,10851 € | 271,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10516 € | 525,80 € |
| 10.000 | 0,10240 € | 1.024,00 € |
| 15.000 | 0,10101 € | 1.515,15 € |
| 25.000 | 0,09948 € | 2.487,00 € |
| 35.000 | 0,09859 € | 3.450,65 € |
| 50.000 | 0,09773 € | 4.886,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

