


TCR5BM10,L3F | |
|---|---|
DigiKey Part Number | TCR5BM10L3FTR-ND - Tape & Reel (TR) TCR5BM10L3FCT-ND - Cut Tape (CT) TCR5BM10L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM10,L3F |
Description | IC REG LINEAR 1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15320 € | 3,83 € |
| 100 | 0,13190 € | 13,19 € |
| 250 | 0,12156 € | 30,39 € |
| 500 | 0,11534 € | 57,67 € |
| 1.000 | 0,11023 € | 110,23 € |
| 2.500 | 0,10482 € | 262,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10156 € | 507,80 € |
| 10.000 | 0,09887 € | 988,70 € |
| 15.000 | 0,09753 € | 1.462,95 € |
| 25.000 | 0,09604 € | 2.401,00 € |
| 35.000 | 0,09517 € | 3.330,95 € |
| 50.000 | 0,09433 € | 4.716,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

