


TCR2EE12,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE12LM(CTTR-ND - Tape & Reel (TR) TCR2EE12LM(CTCT-ND - Cut Tape (CT) TCR2EE12LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE12,LM(CT |
Description | IC REG LINEAR 1.2V 200MA ESV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE12,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04229 € | 42,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03884 € | 155,36 € |
| 8.000 | 0,03756 € | 300,48 € |
| 12.000 | 0,03692 € | 443,04 € |
| 20.000 | 0,03621 € | 724,20 € |
| 28.000 | 0,03580 € | 1.002,40 € |
| 40.000 | 0,03540 € | 1.416,00 € |
| 100.000 | 0,03454 € | 3.454,00 € |
| 200.000 | 0,03402 € | 6.804,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


