TCR2DG28,LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 14.820
Unit Price: 0,27000 €
Datasheet
4-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-WLCSP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2DG28,LF

DigiKey Part Number
TCR2DG28LFTR-ND - Tape & Reel (TR)
TCR2DG28LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TCR2DG28,LF
Description
IC REG LINEAR 2.8V 200MA 4-WCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WCSP (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
TCR2DG28,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
-
Control Features
-
Protection Features
Inrush Current, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WCSP (0.79x0.79)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes