
TCR2DG19,LF | |
|---|---|
DigiKey Part Number | 264-TCR2DG19LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2DG19,LF |
Description | IC REG LINEAR 1.9V 200MA 4-WCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WCSP (0.79x0.79) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.17V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WCSP (0.79x0.79) |
Voltage - Output (Min/Fixed) 1.9V | Base Product Number |

