
TCKE903NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE903NL,RFTR-ND - Tape & Reel (TR) 264-TCKE903NL,RFCT-ND - Cut Tape (CT) 264-TCKE903NL,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE903NL,RF |
Description | EFUSE IC , 4A/23V FAST PROTECTIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48344 € | 120,86 € |
| 500 | 0,46350 € | 231,75 € |
| 1.000 | 0,44711 € | 447,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42686 € | 1.280,58 € |
| 6.000 | 0,41695 € | 2.501,70 € |
| 9.000 | 0,41199 € | 3.707,91 € |
| 15.000 | 0,40649 € | 6.097,35 € |
| 21.000 | 0,40328 € | 8.468,88 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


