
TCK304G,LF | |
|---|---|
DigiKey Part Number | TCK304GLFTR-ND - Tape & Reel (TR) TCK304GLFCT-ND - Cut Tape (CT) TCK304GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK304G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 9WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCK304G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WCSP (1.5x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,46640 € | 116,60 € |
| 500 | 0,44706 € | 223,53 € |
| 1.000 | 0,43115 € | 431,15 € |
| 2.500 | 0,41436 € | 1.035,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40424 € | 2.021,20 € |
| 10.000 | 0,39591 € | 3.959,10 € |
| 15.000 | 0,39174 € | 5.876,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


