
TCK22912G,LF | |
|---|---|
DigiKey Part Number | TCK22912GLFTR-ND - Tape & Reel (TR) TCK22912GLFCT-ND - Cut Tape (CT) TCK22912GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22912G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22912G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26360 € | 26,36 € |
| 500 | 0,20096 € | 100,48 € |
| 1.000 | 0,18076 € | 180,76 € |
| 2.000 | 0,16375 € | 327,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14096 € | 704,80 € |
| 10.000 | 0,12991 € | 1.299,10 € |
| 15.000 | 0,12428 € | 1.864,20 € |
| 25.000 | 0,11876 € | 2.969,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

