TCK22911G,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7.853
Unit Price: 0,66000 €
Datasheet
TCK22923G,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22911G,LF

DigiKey Part Number
TCK22911GLFTR-ND - Tape & Reel (TR)
TCK22911GLFCT-ND - Cut Tape (CT)
TCK22911GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22911G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22911G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
31mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26360 €26,36 €
5000,20096 €100,48 €
1.0000,18076 €180,76 €
2.0000,16375 €327,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14096 €704,80 €
10.0000,12991 €1.299,10 €
15.0000,12428 €1.864,20 €
25.0000,11876 €2.969,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €