
TCK22894G,LF | |
|---|---|
DigiKey Part Number | TCK22894GLFTR-ND - Tape & Reel (TR) TCK22894GLFCT-ND - Cut Tape (CT) TCK22894GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22894G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.54A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22894G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.54A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16036 € | 40,09 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14603 € | 146,03 € |
| 2.500 | 0,13918 € | 347,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13506 € | 675,30 € |
| 10.000 | 0,13167 € | 1.316,70 € |
| 15.000 | 0,12997 € | 1.949,55 € |
| 25.000 | 0,12809 € | 3.202,25 € |
| 35.000 | 0,12699 € | 4.444,65 € |
| 50.000 | 0,12593 € | 6.296,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

