
TCK111G,LF | |
|---|---|
DigiKey Part Number | TCK111GLFTR-ND - Tape & Reel (TR) TCK111GLFCT-ND - Cut Tape (CT) TCK111GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK111G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 6WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TCK111G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 8.3mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPC (1.5x1.0) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35720 € | 8,93 € |
| 100 | 0,31200 € | 31,20 € |
| 250 | 0,29040 € | 72,60 € |
| 500 | 0,27744 € | 138,72 € |
| 1.000 | 0,26675 € | 266,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25355 € | 760,65 € |
| 6.000 | 0,24709 € | 1.482,54 € |
| 9.000 | 0,24385 € | 2.194,65 € |
| 15.000 | 0,24027 € | 3.604,05 € |
| 21.000 | 0,23817 € | 5.001,57 € |
| 30.000 | 0,23616 € | 7.084,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




