


TC9594XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC9594XBG(EL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC9594XBG(EL) |
Description | IC BRIDGE 80VFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bridge 80-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-VFBGA (7x7) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58251 € | 3.582,51 € |
| 2.000 | 3,50789 € | 7.015,78 € |
| Unit Price without VAT: | 3,58251 € |
|---|---|
| Unit Price with VAT: | 4,26319 € |




