
TC7WZ00FK,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WZ00FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ00FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ00FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ00FK,LJ(CT |
Description | IC GATE NAND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ00FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09240 € | 2,31 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,07208 € | 18,02 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06480 € | 64,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05892 € | 176,76 € |
| 6.000 | 0,05699 € | 341,94 € |
| 9.000 | 0,05603 € | 504,27 € |
| 15.000 | 0,05496 € | 824,40 € |
| 21.000 | 0,05433 € | 1.140,93 € |
| 30.000 | 0,05373 € | 1.611,90 € |
| 75.000 | 0,05244 € | 3.933,00 € |
| 150.000 | 0,05166 € | 7.749,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

