8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH14FK,LJ(CT

DigiKey Part Number
264-TC7WH14FK,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7WH14FK,LJ(CT-ND - Cut Tape (CT)
264-TC7WH14FK,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH14FK,LJ(CT
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH14FK,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10500 €1,05 €
250,09240 €2,31 €
1000,07870 €7,87 €
2500,07208 €18,02 €
5000,06808 €34,04 €
1.0000,06480 €64,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05892 €176,76 €
6.0000,05699 €341,94 €
9.0000,05603 €504,27 €
15.0000,05496 €824,40 €
21.0000,05433 €1.140,93 €
30.0000,05373 €1.611,90 €
75.0000,05244 €3.933,00 €
150.0000,05166 €7.749,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €