8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WBL3305CFK,L(CT

DigiKey Part Number
TC7WBL3305CFKL(CTTR-ND - Tape & Reel (TR)
TC7WBL3305CFKL(CTCT-ND - Cut Tape (CT)
TC7WBL3305CFKL(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WBL3305CFK,L(CT
Description
IC SWITCH SPST X 2 19OHM 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 19Ohm 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WBL3305CFK,L(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
19Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 6ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15600 €1,56 €
250,13800 €3,45 €
1000,11840 €11,84 €
2500,10896 €27,24 €
5000,10330 €51,65 €
1.0000,09863 €98,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09008 €270,24 €
6.0000,08734 €524,04 €
9.0000,08597 €773,73 €
15.0000,08445 €1.266,75 €
21.0000,08356 €1.754,76 €
30.0000,08271 €2.481,30 €
75.0000,08087 €6.065,25 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €