
TC7W53FK,LF | |
|---|---|
DigiKey Part Number | TC7W53FKLFTR-ND - Tape & Reel (TR) TC7W53FKLFCT-ND - Cut Tape (CT) TC7W53FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W53FK,LF |
Description | IC MUX/DEMUX 2:1 100OHM 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W53FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 100Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09928 € | 49,64 € |
| 1.000 | 0,09476 € | 94,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08650 € | 259,50 € |
| 6.000 | 0,08385 € | 503,10 € |
| 9.000 | 0,08253 € | 742,77 € |
| 15.000 | 0,08106 € | 1.215,90 € |
| 21.000 | 0,08020 € | 1.684,20 € |
| 30.000 | 0,07937 € | 2.381,10 € |
| 75.000 | 0,07760 € | 5.820,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

