8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W08FU,LF

DigiKey Part Number
TC7W08FULFTR-ND - Tape & Reel (TR)
TC7W08FULFCT-ND - Cut Tape (CT)
TC7W08FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W08FU,LF
Description
IC GATE AND 2CH 2-INP 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W08FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14900 €1,49 €
250,13200 €3,30 €
1000,11310 €11,31 €
2500,10404 €26,01 €
5000,09860 €49,30 €
1.0000,09411 €94,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08591 €257,73 €
6.0000,08328 €499,68 €
9.0000,08196 €737,64 €
15.0000,08050 €1.207,50 €
21.0000,07965 €1.672,65 €
30.0000,07883 €2.364,90 €
75.0000,07707 €5.780,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €