8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W04FU,LF

DigiKey Part Number
264-TC7W04FU,LFTR-ND - Tape & Reel (TR)
264-TC7W04FU,LFCT-ND - Cut Tape (CT)
264-TC7W04FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W04FU,LF
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W04FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14900 €1,49 €
250,13120 €3,28 €
1000,11240 €11,24 €
2500,10332 €25,83 €
5000,09792 €48,96 €
1.0000,09346 €93,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08531 €255,93 €
6.0000,08269 €496,14 €
9.0000,08138 €732,42 €
15.0000,07993 €1.198,95 €
21.0000,07908 €1.660,68 €
30.0000,07826 €2.347,80 €
75.0000,07650 €5.737,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €