SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ08FE,LJ(CT

DigiKey Part Number
TC7SZ08FELJ(CTTR-ND - Tape & Reel (TR)
TC7SZ08FELJ(CTCT-ND - Cut Tape (CT)
TC7SZ08FELJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ08FE,LJ(CT
Description
IC GATE AND 1CH 2-INP ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel ESV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ08FE,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
ESV
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07700 €0,77 €
250,06720 €1,68 €
1000,05670 €5,67 €
2500,05180 €12,95 €
5000,04876 €24,38 €
1.0000,04629 €46,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04130 €165,20 €
8.0000,03996 €319,68 €
12.0000,03929 €471,48 €
20.0000,03854 €770,80 €
28.0000,03811 €1.067,08 €
40.0000,03769 €1.507,60 €
100.0000,03679 €3.679,00 €
200.0000,03625 €7.250,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €