
TC7SZ07F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ07FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ07FLJ(CTCT-ND - Cut Tape (CT) TC7SZ07FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ07F,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ07F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,09400 $ | 0,94 $ |
| 25 | 0,08200 $ | 2,05 $ |
| 100 | 0,06940 $ | 6,94 $ |
| 250 | 0,06332 $ | 15,83 $ |
| 500 | 0,05968 $ | 29,84 $ |
| 1.000 | 0,05668 $ | 56,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05138 $ | 154,14 $ |
| 6.000 | 0,04961 $ | 297,66 $ |
| 9.000 | 0,04873 $ | 438,57 $ |
| 15.000 | 0,04775 $ | 716,25 $ |
| 21.000 | 0,04718 $ | 990,78 $ |
| 30.000 | 0,04663 $ | 1.398,90 $ |
| 75.000 | 0,04545 $ | 3.408,75 $ |
| 150.000 | 0,04473 $ | 6.709,50 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

