TC7SPN3125TU,LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 328.406
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 176.662
Unit Price: 0,39731 €
Datasheet
UF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SPN3125TU,LF

DigiKey Part Number
TC7SPN3125TULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SPN3125TU,LF
Description
IC XLTR VL UNIDIR UF6
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel UF6
Datasheet
 Datasheet
EDA/CAD Models
TC7SPN3125TU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 2.7 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
UF6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.