
TC7SPB9307TU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SPB9307TULF(CTTR-ND - Tape & Reel (TR) TC7SPB9307TULF(CTCT-ND - Cut Tape (CT) TC7SPB9307TULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SPB9307TU,LF(CT |
Description | IC BUS SWITCH 1 X 1:1 UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 UF6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPB9307TU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10616 € | 26,54 € |
| 500 | 0,10060 € | 50,30 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08769 € | 263,07 € |
| 6.000 | 0,08502 € | 510,12 € |
| 9.000 | 0,08367 € | 753,03 € |
| 15.000 | 0,08219 € | 1.232,85 € |
| 21.000 | 0,08132 € | 1.707,72 € |
| 30.000 | 0,08048 € | 2.414,40 € |
| 75.000 | 0,07869 € | 5.901,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

