
TC7SH32F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH32FLJ(CTTR-ND - Tape & Reel (TR) TC7SH32FLJ(CTCT-ND - Cut Tape (CT) TC7SH32FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH32F,LJ(CT |
Description | IC GATE OR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH32F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08920 € | 2,23 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06920 € | 17,30 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,06217 € | 62,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05650 € | 169,50 € |
| 6.000 | 0,05464 € | 327,84 € |
| 9.000 | 0,05371 € | 483,39 € |
| 15.000 | 0,05268 € | 790,20 € |
| 21.000 | 0,05208 € | 1.093,68 € |
| 30.000 | 0,05150 € | 1.545,00 € |
| 75.000 | 0,05025 € | 3.768,75 € |
| 150.000 | 0,04949 € | 7.423,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

