
TC7SH08FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH08FULJ(CTTR-ND - Tape & Reel (TR) TC7SH08FULJ(CTCT-ND - Cut Tape (CT) TC7SH08FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH08FU,LJ(CT |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH08FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05900 € | 0,59 € |
25 | 0,05200 € | 1,30 € |
100 | 0,04370 € | 4,37 € |
250 | 0,03968 € | 9,92 € |
500 | 0,03730 € | 18,65 € |
1.000 | 0,03533 € | 35,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03191 € | 95,73 € |
6.000 | 0,03075 € | 184,50 € |
9.000 | 0,03017 € | 271,53 € |
15.000 | 0,02953 € | 442,95 € |
21.000 | 0,02916 € | 612,36 € |
30.000 | 0,02880 € | 864,00 € |
75.000 | 0,02802 € | 2.101,50 € |
150.000 | 0,02755 € | 4.132,50 € |
300.000 | 0,02717 € | 8.151,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |