
TC7SH00F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH00FLJ(CTTR-ND - Tape & Reel (TR) TC7SH00FLJ(CTCT-ND - Cut Tape (CT) TC7SH00FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH00F,LJ(CT |
Description | IC GATE NAND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH00F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06720 € | 1,68 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,05180 € | 12,95 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04629 € | 46,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04194 € | 125,82 € |
| 6.000 | 0,04048 € | 242,88 € |
| 9.000 | 0,03975 € | 357,75 € |
| 15.000 | 0,03895 € | 584,25 € |
| 21.000 | 0,03848 € | 808,08 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| 75.000 | 0,03705 € | 2.778,75 € |
| 150.000 | 0,03646 € | 5.469,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

