
TC7SET125FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET125FULJ(CTTR-ND - Tape & Reel (TR) TC7SET125FULJ(CTCT-ND - Cut Tape (CT) TC7SET125FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET125FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET125FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04400 € | 4,40 € |
| 250 | 0,03996 € | 9,99 € |
| 500 | 0,03756 € | 18,78 € |
| 1.000 | 0,03558 € | 35,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03213 € | 96,39 € |
| 6.000 | 0,03096 € | 185,76 € |
| 9.000 | 0,03038 € | 273,42 € |
| 15.000 | 0,02973 € | 445,95 € |
| 21.000 | 0,02936 € | 616,56 € |
| 30.000 | 0,02899 € | 869,70 € |
| 75.000 | 0,02821 € | 2.115,75 € |
| 150.000 | 0,02774 € | 4.161,00 € |
| 300.000 | 0,02735 € | 8.205,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


