
TC7SET08F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET08FLJ(CTTR-ND - Tape & Reel (TR) TC7SET08FLJ(CTCT-ND - Cut Tape (CT) TC7SET08FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET08F,LJ(CT |
Description | IC GATE AND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET08F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06196 € | 15,49 € |
| 500 | 0,05848 € | 29,24 € |
| 1.000 | 0,05558 € | 55,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05045 € | 151,35 € |
| 6.000 | 0,04876 € | 292,56 € |
| 9.000 | 0,04791 € | 431,19 € |
| 15.000 | 0,04697 € | 704,55 € |
| 21.000 | 0,04642 € | 974,82 € |
| 30.000 | 0,04589 € | 1.376,70 € |
| 75.000 | 0,04475 € | 3.356,25 € |
| 150.000 | 0,04407 € | 6.610,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

