
TC7SB66CFU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SB66CFULF(CTTR-ND - Tape & Reel (TR) TC7SB66CFULF(CTCT-ND - Cut Tape (CT) TC7SB66CFULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SB66CFU,LF(CT |
Description | IC SWITCH SPST-NC X 1 7OHM USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm USV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SB66CFU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 4.5ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10598 € | 52,99 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09246 € | 277,38 € |
| 6.000 | 0,08966 € | 537,96 € |
| 9.000 | 0,08826 € | 794,34 € |
| 15.000 | 0,08671 € | 1.300,65 € |
| 21.000 | 0,08580 € | 1.801,80 € |
| 30.000 | 0,08493 € | 2.547,90 € |
| 75.000 | 0,08305 € | 6.228,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








