
TC7QPB9307FT(EL) | |
|---|---|
DigiKey Part Number | TC7QPB9307FT(EL)TR-ND - Tape & Reel (TR) TC7QPB9307FT(EL)CT-ND - Cut Tape (CT) TC7QPB9307FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7QPB9307FT(EL) |
Description | IC BUS SWITCH 4 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7QPB9307FT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19188 € | 47,97 € |
| 500 | 0,18272 € | 91,36 € |
| 1.000 | 0,17575 € | 175,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16392 € | 327,84 € |
| 4.000 | 0,15896 € | 635,84 € |
| 6.000 | 0,15648 € | 938,88 € |
| 10.000 | 0,15373 € | 1.537,30 € |
| 14.000 | 0,15212 € | 2.129,68 € |
| 20.000 | 0,15058 € | 3.011,60 € |
| 50.000 | 0,14725 € | 7.362,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











