
TC7QPB9307FK(EL) | |
|---|---|
DigiKey Part Number | TC7QPB9307FK(EL)TR-ND - Tape & Reel (TR) TC7QPB9307FK(EL)CT-ND - Cut Tape (CT) TC7QPB9307FK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7QPB9307FK(EL) |
Description | IC BUS SWITCH 4 X 1:1 14-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7QPB9307FK(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 14-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36010 € | 36,01 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,32108 € | 160,54 € |
| 1.000 | 0,31715 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28739 € | 718,47 € |
| 5.000 | 0,27993 € | 1.399,65 € |
| 7.500 | 0,27620 € | 2.071,50 € |
| 12.500 | 0,27207 € | 3.400,87 € |
| 17.500 | 0,26965 € | 4.718,88 € |
| 25.000 | 0,26733 € | 6.683,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

