TC7PZ05FU,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7PZ17FU,LJ(CT

DigiKey Part Number
TC7PZ17FULJ(CTTR-ND - Tape & Reel (TR)
TC7PZ17FULJ(CTCT-ND - Cut Tape (CT)
TC7PZ17FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7PZ17FU,LJ(CT
Description
IC BUFFER NON-INVERTING 5.5V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output US6
Datasheet
 Datasheet
EDA/CAD Models
TC7PZ17FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
250,06200 €1,55 €
1000,05200 €5,20 €
2500,04736 €11,84 €
5000,04458 €22,29 €
1.0000,04229 €42,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03827 €114,81 €
6.0000,03692 €221,52 €
9.0000,03625 €326,25 €
15.0000,03550 €532,50 €
21.0000,03506 €736,26 €
30.0000,03464 €1.039,20 €
75.0000,03374 €2.530,50 €
150.0000,03319 €4.978,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €