
TC7PZ07FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7PZ07FULJ(CTTR-ND - Tape & Reel (TR) TC7PZ07FULJ(CTCT-ND - Cut Tape (CT) TC7PZ07FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7PZ07FU,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output US6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7PZ07FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04229 € | 42,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03827 € | 114,81 € |
| 6.000 | 0,03692 € | 221,52 € |
| 9.000 | 0,03625 € | 326,25 € |
| 15.000 | 0,03550 € | 532,50 € |
| 21.000 | 0,03506 € | 736,26 € |
| 30.000 | 0,03464 € | 1.039,20 € |
| 75.000 | 0,03374 € | 2.530,50 € |
| 150.000 | 0,03319 € | 4.978,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




