
TC7MPB9326FT(EL) | |
|---|---|
DigiKey Part Number | 264-TC7MPB9326FT(EL)TR-ND - Tape & Reel (TR) 264-TC7MPB9326FT(EL)CT-ND - Cut Tape (CT) 264-TC7MPB9326FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9326FT(EL) |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9326FT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,20548 € | 51,37 € |
| 500 | 0,19580 € | 97,90 € |
| 1.000 | 0,18897 € | 188,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17580 € | 351,60 € |
| 4.000 | 0,17055 € | 682,20 € |
| 6.000 | 0,16792 € | 1.007,52 € |
| 10.000 | 0,16501 € | 1.650,10 € |
| 14.000 | 0,16331 € | 2.286,34 € |
| 20.000 | 0,16167 € | 3.233,40 € |
| 50.000 | 0,15815 € | 7.907,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

