16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VQFN
TC78H660FTG 2-Channel Brushed Motor Driver | Datasheet Preview

TC78H660FTG,EL

DigiKey Part Number
264-TC78H660FTGELTR-ND - Tape & Reel (TR)
264-TC78H660FTGELCT-ND - Cut Tape (CT)
264-TC78H660FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78H660FTG,EL
Description
2-CH BRUSHED MOTOR DRIVERS AT 20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TC78H660FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
-
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
1.5V ~ 5.5V
Voltage - Load
2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64500 €6,45 €
250,58240 €14,56 €
1000,51360 €51,36 €
2500,48080 €120,20 €
5000,46098 €230,49 €
1.0000,44466 €444,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42017 €1.680,68 €
8.0000,41107 €3.288,56 €
12.0000,40651 €4.878,12 €
20.0000,40147 €8.029,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €