
TC78H600FTG,EL | |
|---|---|
DigiKey Part Number | TC78H600FTGELTR-ND - Tape & Reel (TR) TC78H600FTGELCT-ND - Cut Tape (CT) TC78H600FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H600FTG,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 24WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73560 € | 18,39 € |
| 100 | 0,65120 € | 65,12 € |
| 250 | 0,61104 € | 152,76 € |
| 500 | 0,58682 € | 293,41 € |
| 1.000 | 0,56687 € | 566,87 € |
| 2.500 | 0,54582 € | 1.364,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53313 € | 2.665,65 € |
| 10.000 | 0,52269 € | 5.226,90 € |
| 15.000 | 0,51746 € | 7.761,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


