
TC78B027FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78B027FTGELTR-ND - Tape & Reel (TR) 264-TC78B027FTGELCT-ND - Cut Tape (CT) 264-TC78B027FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B027FTG,EL |
Description | 18V 3-PHASE BRUSHLESS DC (BLDC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B027FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,43800 € | 35,95 € |
| 100 | 1,28810 € | 128,81 € |
| 250 | 1,21672 € | 304,18 € |
| 500 | 1,17366 € | 586,83 € |
| 1.000 | 1,13824 € | 1.138,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,08511 € | 4.340,44 € |
| 8.000 | 1,06536 € | 8.522,88 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


