
TC78B009FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78B009FTGELTR-ND - Tape & Reel (TR) 264-TC78B009FTGELCT-ND - Cut Tape (CT) 264-TC78B009FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B009FTG,EL |
Description | 30V, 3-PHASE BRUSHLESS DC (BLDC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C, PWM 36-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B009FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side | |
Interface | I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 240mA | |
Voltage - Supply | 5.5V ~ 27V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51920 € | 37,98 € |
| 100 | 1,36220 € | 136,22 € |
| 250 | 1,28740 € | 321,85 € |
| 500 | 1,24230 € | 621,15 € |
| 1.000 | 1,20517 € | 1.205,17 € |
| 2.500 | 1,16598 € | 2.914,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,14236 € | 5.711,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


