
TC75S67TU,LF | |
|---|---|
DigiKey Part Number | TC75S67TULFTR-ND - Tape & Reel (TR) TC75S67TULFCT-ND - Cut Tape (CT) TC75S67TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S67TU,LF |
Description | IC CMOS 1 CIRCUIT UFV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit UFV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S67TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 430µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11736 € | 29,34 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,10636 € | 106,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10022 € | 300,66 € |
| 6.000 | 0,09722 € | 583,32 € |
| 9.000 | 0,09571 € | 861,39 € |
| 15.000 | 0,09404 € | 1.410,60 € |
| 21.000 | 0,09307 € | 1.954,47 € |
| 30.000 | 0,09213 € | 2.763,90 € |
| 75.000 | 0,09011 € | 6.758,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

