
TC75S56F,LF | |
|---|---|
DigiKey Part Number | TC75S56FLFTR-ND - Tape & Reel (TR) TC75S56FLFCT-ND - Cut Tape (CT) TC75S56FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S56F,LF |
Description | IC COMPARATOR 1 GEN PUR SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S56F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 22µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12576 € | 31,44 € |
| 500 | 0,11934 € | 59,67 € |
| 1.000 | 0,11408 € | 114,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10757 € | 322,71 € |
| 6.000 | 0,10438 € | 626,28 € |
| 9.000 | 0,10278 € | 925,02 € |
| 15.000 | 0,10101 € | 1.515,15 € |
| 21.000 | 0,09998 € | 2.099,58 € |
| 30.000 | 0,09899 € | 2.969,70 € |
| 75.000 | 0,09685 € | 7.263,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


