
TC74VHC541FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74VHC541FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC541FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC541FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC541FK(EL,K) |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC541FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26770 € | 26,77 € |
| 250 | 0,24880 € | 62,20 € |
| 500 | 0,23742 € | 118,71 € |
| 1.000 | 0,23126 € | 231,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21157 € | 528,93 € |
| 5.000 | 0,20578 € | 1.028,90 € |
| 7.500 | 0,20288 € | 1.521,60 € |
| 12.500 | 0,19967 € | 2.495,88 € |
| 17.500 | 0,19779 € | 3.461,32 € |
| 25.000 | 0,19598 € | 4.899,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

