TC7MPB9307FK(EL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX541FK(EL,K)

DigiKey Part Number
264-TC74LCX541FK(EL,K)TR-ND - Tape & Reel (TR)
264-TC74LCX541FK(EL,K)CT-ND - Cut Tape (CT)
264-TC74LCX541FK(EL,K)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74LCX541FK(EL,K)
Description
IC BUFF NON-INVERT 3.6V 20-VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX541FK(EL,K) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21274 €531,85 €
5.0000,20693 €1.034,65 €
7.5000,20401 €1.530,08 €
12.5000,20079 €2.509,88 €
17.5000,19890 €3.480,75 €
25.0000,19708 €4.927,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €