
TC74LCX14FK(EL,K) | |
---|---|
DigiKey Part Number | 264-TC74LCX14FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74LCX14FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74LCX14FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX14FK(EL,K) |
Description | IC INVERTER 6CH 1-INP 14VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX14FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 0.6V | |
Input Logic Level - High | 1.35V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VSSOP | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,12584 € | 314,60 € |
5.000 | 0,12207 € | 610,35 € |
7.500 | 0,12018 € | 901,35 € |
12.500 | 0,11809 € | 1.476,12 € |
17.500 | 0,11687 € | 2.045,23 € |
25.000 | 0,11569 € | 2.892,25 € |
62.500 | 0,11316 € | 7.072,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |