TC74LCX125FT(EL) is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3.767
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7.014
Unit Price: 0,25000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 658
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 711
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 24.302
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.647
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.204
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 507
Unit Price: 1,28000 €
Datasheet

Similar


onsemi
In Stock: 7.790
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.503
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.241
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,32000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX125FT(EL)

DigiKey Part Number
TC74LCX125FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LCX125FT(EL)
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes