
TC74HC541AF(EL,F) | |
|---|---|
DigiKey Part Number | TC74HC541AF(ELF)TR-ND - Tape & Reel (TR) TC74HC541AF(ELF)CT-ND - Cut Tape (CT) TC74HC541AF(ELF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC541AF(EL,F) |
Description | IC BUFFER NON-INVERT 6V 20-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC541AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45260 € | 45,26 € |
| 250 | 0,42304 € | 105,76 € |
| 500 | 0,40524 € | 202,62 € |
| 1.000 | 0,40437 € | 404,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36716 € | 734,32 € |
| 4.000 | 0,35753 € | 1.430,12 € |
| 6.000 | 0,35270 € | 2.116,20 € |
| 10.000 | 0,34736 € | 3.473,60 € |
| 14.000 | 0,34423 € | 4.819,22 € |
| 20.000 | 0,34123 € | 6.824,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


