TC74HC4053AFTEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 304
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.585
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,22364 €
Datasheet

Similar


Texas Instruments
In Stock: 2.194
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 53.164
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33692 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC4053AFTEL

DigiKey Part Number
TC74HC4053AFTELTR-ND - Tape & Reel (TR)
TC74HC4053AFTELCT-ND - Cut Tape (CT)
TC74HC4053AFTELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC4053AFTEL
Description
IC MUX/DEMUX 2X1 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit IC Switch 3:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
3:1
On-State Resistance (Max)
100Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
-3db Bandwidth
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25300 €2,53 €
250,22560 €5,64 €
1000,19550 €19,55 €
2500,18108 €45,27 €
5000,17236 €86,18 €
1.0000,16537 €165,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15452 €309,04 €
4.0000,14980 €599,20 €
6.0000,14744 €884,64 €
10.0000,14483 €1.448,30 €
14.0000,14330 €2.006,20 €
20.0000,14183 €2.836,60 €
50.0000,13867 €6.933,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €