
TC74HC4049AFTEL | |
|---|---|
DigiKey Part Number | TC74HC4049AFTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74HC4049AFTEL |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
EDA/CAD Models | TC74HC4049AFTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13408 € | 268,16 € |
| 4.000 | 0,12988 € | 519,52 € |
| 6.000 | 0,12778 € | 766,68 € |
| 10.000 | 0,12545 € | 1.254,50 € |
| 14.000 | 0,12409 € | 1.737,26 € |
| 20.000 | 0,12279 € | 2.455,80 € |
| 50.000 | 0,11997 € | 5.998,50 € |
| Unit Price without VAT: | 0,13408 € |
|---|---|
| Unit Price with VAT: | 0,15956 € |

