TBD62004APG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC157AP(F)

DigiKey Part Number
TC74HC157AP(F)-ND
Manufacturer
Manufacturer Product Number
TC74HC157AP(F)
Description
IC MULTIPLEXER 4 X 2:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC157AP(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
4
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
250,33720 €8,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,33720 €
Unit Price with VAT:0,40127 €