TC74HC123AF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.983
Unit Price: 0,64000 €
Datasheet
New at DigiKey
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC123AF

DigiKey Part Number
264-TC74HC123AFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74HC123AF
Description
SOP16 DUAL MONOSTABLE MULTIVIBRA
Customer Reference
Detailed Description
Monostable Multivibrator 23 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
23 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes