TC74HC04AF(EL,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.348
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.752
Unit Price: 0,69000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC04AF(EL,F)

DigiKey Part Number
264-TC74HC04AF(EL,F)TR-ND - Tape & Reel (TR)
264-TC74HC04AF(EL,F)CT-ND - Cut Tape (CT)
264-TC74HC04AF(EL,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC04AF(EL,F)
Description
IC INVERTER 6CH 1-INP 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC04AF(EL,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14962 €299,24 €
4.0000,14502 €580,08 €
6.0000,14272 €856,32 €
10.0000,14017 €1.401,70 €
14.0000,13868 €1.941,52 €
20.0000,13725 €2.745,00 €
50.0000,13417 €6.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €